Nexperia IP4385CX4 technical specifications.
| Package/Case | WLCSP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.91 |
| Package Width (mm) | 0.91 |
| Package Height (mm) | 0.41 |
| Seated Plane Height (mm) | 0.65 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Power Dissipation | 700mW |
| Maximum Clamping Voltage | 10V |
| Maximum Leakage Current | 0.2uA |
| Capacitance | 450(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia IP4385CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.