Nexperia IP4786CZ32S,118 technical specifications.
| Package/Case | HXQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.45(Max) |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Category | DVI and HDMI interface ESD and Overcurrent Protection |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4786CZ32S,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.