
The IP4787CZ32,118 is a surface mount ESD protection IC from Nexperia, available in the HVQFN EP package. It has 32 pins and a maximum package length of 5.1mm. The IC is designed for use in DVI and HDMI interface applications and operates over a temperature range of -25°C to 85°C.
Nexperia IP4787CZ32,118 technical specifications.
| Package/Case | HVQFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.85 - 0.05(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Category | DVI and HDMI Interface ESD Protection |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4787CZ32,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.