The IP4788CZ32 is a quad-SPI bridge IC from Nexperia, featuring 32 terminals in a 5mm x 5mm HVQCCN package. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 4.5V and 6.5V. This IC is designed for specialized applications in the consumer market.
Nexperia IP4788CZ32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4788CZ32 to view detailed technical specifications.
No datasheet is available for this part.