Nexperia IP4853CX24/LF,135 technical specifications.
| Package/Case | WLCSP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 2.01 |
| Package Width (mm) | 2.01 |
| Package Height (mm) | 0.41 |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia IP4853CX24/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.