The IP4856CX25/CZ is a 25-pin industrial interface circuit from Nexperia, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 3.6V. The device is packaged in a 25-pin VFBGA package, with a width and length of 2.05mm. It is designed for industrial applications, with a single function and 25 terminals positioned on the bottom.
Nexperia IP4856CX25/CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.05 |
| Length | 2.05 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4856CX25/CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.