Nexperia LD6805K/12P,115 technical specifications.
| Package/Case | DFN-C EP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.5(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.25@150mAV |
| Accuracy | ±3% |
| Junction to Ambient | 250K/W |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.035mA |
| Special Features | Current Limit|ESD Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia LD6805K/12P,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.