Positive fixed output LDO regulator, 1.6V output voltage, 0.2A maximum output current. Features a 6-pin XSON package (1.45mm x 1mm x 0.46mm) for surface mounting. Operates with input voltages from 2.3V to 5.5V, offering a typical dropout voltage of 0.08V at 200mA. Includes current limit, ESD protection, and thermal protection.
Nexperia LD6806F/16P,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.08@200mAV |
| Maximum Dropout Voltage @ Current | 0.13@200mAV |
| Accuracy | ±3% |
| Line Regulation | 0.1%/V |
| Load Regulation | 0.02%/mA |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 220K/W(Typ) |
| Maximum Power Dissipation | 450mW |
| Typical Quiescent Current | 0.07mA |
| Special Features | Current Limit|ESD Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia LD6806F/16P,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.