
5-Pin TSOP LDO Regulator, positive polarity, fixed 1.2V output voltage, and 0.2A maximum output current. Features a typical dropout voltage of 0.08V at 200mA and a maximum of 0.13V at 200mA, with ±3% accuracy. Operates with input voltages from 2.3V to 5.5V, offering line regulation of 0.1%/V and load regulation of 0.02%/mA. Includes current limit, ESD protection, and thermal protection, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Surface mountable with compact dimensions: 3.1mm (L) x 1.7mm (W) x 1mm (H).
Nexperia LD6806TD/12P,125 technical specifications.
| Package/Case | TSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.08@200mAV |
| Maximum Dropout Voltage @ Current | 0.13@200mAV |
| Accuracy | ±3% |
| Line Regulation | 0.1%/V |
| Load Regulation | 0.02%/mA |
| Maximum Quiescent Current | 0.1mA |
| Junction to Ambient | 125K/W(Typ) |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 0.07mA |
| Special Features | Current Limit|ESD Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia LD6806TD/12P,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.