
The LD6815TD/30H,125 is a single output linear voltage regulator with a fixed output voltage of 3V. It can supply a maximum output current of 150mA and has a maximum power dissipation of 800mW. The device is available in a 5-pin TSOP package and is suitable for surface mount applications. The LD6815TD/30H,125 operates over a temperature range of -40°C to 85°C and has a typical junction to ambient thermal resistance of 125K/W. It also features current limit and shutdown functions.
Nexperia LD6815TD/30H,125 technical specifications.
| Package/Case | TSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.25@150mAV |
| Accuracy | ±2% |
| Junction to Ambient | 125K/W(Typ) |
| Maximum Power Dissipation | 800mW |
| Typical Quiescent Current | 0.035mA |
| Special Features | Current Limit|Shutdown |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia LD6815TD/30H,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.