The MMBZ18VAL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 14.5V and a minimum breakdown voltage of 17.1V. It has a maximum non-repetitive peak reverse power dissipation of 40W and a maximum power dissipation of 0.36W. The diode is packaged in a plastic TO-236AB package with three terminals. It is suitable for use in applications requiring transient voltage suppression.
Nexperia MMBZ18VAL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14.5 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 0.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia MMBZ18VAL to view detailed technical specifications.
No datasheet is available for this part.