The MMBZ18VAL,215 transient voltage suppressor diode from Nexperia features a breakdown voltage of 17.1V and a maximum power dissipation of 0.36W. It has a unidirectional polarity and is made of silicon. The diode operates within a temperature range of -55°C to 150°C. It is available in a 3-pin TO-236AB package type.
Nexperia MMBZ18VAL,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14.5 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 25 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 0.36 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia MMBZ18VAL,215 to view detailed technical specifications.
No datasheet is available for this part.