
Surface mount TVS diode with 4.5V maximum working voltage, designed for circuit protection. Features a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, suitable for automotive applications. Offers uni-directional and bi-directional protection with a maximum clamping voltage of 9.6V and 290mW maximum power dissipation. Includes two elements per chip, a maximum leakage current of 0.3uA, and a capacitance of 200pF, operating within a temperature range of -55°C to 150°C.
Nexperia MMBZ6V8AL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Dual Common Anode|Single |
| Type | TVS |
| Direction Type | Uni-Directional|Bi-Directional |
| Maximum Working Voltage | 4.5V |
| Maximum Power Dissipation | 290mW |
| Maximum Clamping Voltage | 9.6V |
| Maximum Leakage Current | 0.3uA |
| Capacitance | 200pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia MMBZ6V8AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.