
The Nexperia N74F158AD,623 is a 16-pin SO surface mount bipolar multiplexer with a maximum package height of 1.45mm and seated plane height of 1.75mm. It features a 1.27mm pin pitch and is constructed from plastic. The device operates over a temperature range of 0 to 70 degrees Celsius and has a logic family of F. It is a 4 x 2:1 configuration multiplexer with 8 inputs and 4 outputs, and is polarity inverting.
Nexperia N74F158AD,623 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | F |
| Logic Function | Multiplexer |
| Process Technology | Bipolar |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia N74F158AD,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.