
The N74F174D,602 is a 16-pin surface mount D-Type bus interface flip-flop from Nexperia. It features a bipolar process technology and a non-inverting polarity. The device operates over a temperature range of 0°C to 70°C. It is packaged in a plastic SO package with a maximum height of 1.45mm and a maximum seated plane height of 1.75mm.
Nexperia N74F174D,602 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012 |
| Logic Family | F |
| Logic Function | D-Type Bus Interface |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 6 |
| Number of Element Outputs | 6 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia N74F174D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.