Nexperia N74F280BD,623 technical specifications.
| Logic Family | F |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | SO |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexperia N74F280BD,623 to view detailed technical specifications.
No datasheet is available for this part.