The N74F283N,602 is a 4-bit binary full adder from Nexperia, fabricated using bipolar process technology. It operates within a temperature range of 0 to 70°C. The device features a maximum high-level output current of -1 mA and a maximum low-level output current of 20 mA. The adder is packaged in a 16-pin PDIP.
Nexperia N74F283N,602 technical specifications.
| Logic Family | F |
| Logic Function | Binary Full Adder |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Maximum High Level Output Current | -1mA |
| Maximum Low Level Output Current | 20mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia N74F283N,602 to view detailed technical specifications.
No datasheet is available for this part.