The N74F32N is a dual OR gate IC from Nexperia, featuring a commercial temperature grade and a PDIP-14 package. It operates at a supply voltage of 4.5 to 5.5V, with a propagation delay of 6.6ns. The device has 2 inputs and 1 output, and is suitable for use in a variety of logic applications. The N74F32N is manufactured by Nexperia and is available in a PDIP-14 package, measuring 7.62mm in width and 19.025mm in length.
Nexperia N74F32N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia N74F32N to view detailed technical specifications.
No datasheet is available for this part.