The N74F374N is a commercial-grade logic IC bus driver with 8-bit dual functionality. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 26.73mm. It can handle supply voltages between 4.5 and 5.5 volts. The propagation delay is 8.5ns, and it has two ports with true output polarity.
Nexperia N74F374N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia N74F374N to view detailed technical specifications.
No datasheet is available for this part.