
The Nexperia N74F521D,623 is an 8-bit inverting identity comparator with a bipolar process technology. It is packaged in a SO-20 package with a maximum package length of 13mm, width of 7.6mm, and height of 2.45mm. The comparator operates within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with the Jedec MS-013AC standard.
Nexperia N74F521D,623 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | F |
| Type | Identity Comparator |
| Number of Bits | 8 |
| Output Function | A=B |
| Process Technology | Bipolar |
| Polarity | Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia N74F521D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.