
The NCR401TR is a military-grade LED display driver from Nexperia, operating within a temperature range of -55 to 150 degrees Celsius. It features a 3-pin TSOP package with a width of 1.3mm and a length of 2.9mm. The device is designed to handle a nominal supply voltage of 10V and is compliant with AEC-Q101 screening level. It is a single-function device with a pin count of 3 and is suitable for use in LED display applications.
Nexperia NCR401TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 10 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NCR401TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.