Nexperia NCR402T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NCR402T to view detailed technical specifications.
No datasheet is available for this part.