
The NCR402UX is a military-grade LED display driver from Nexperia, operating within a temperature range of -55°C to 150°C. It features a 6-pin TSOP package with a width of 1.5mm and a length of 2.9mm. The device is designed to handle a nominal supply voltage of 10V and is compliant with AEC-Q101 screening level. It is a single-function IC with 6 terminals in a dual terminal position.
Nexperia NCR402UX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 10 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NCR402UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.