The NPIC6C4894PW-Q100J is a 12-bit serial-in parallel-out shift register from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 20 terminals and is packaged in a 4.4mm x 6.5mm TSSOP-20 package. It can handle supply voltages between 4.5V and 5.5V and has a maximum frequency of 10 MHz.
Nexperia NPIC6C4894PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | NPIC |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C4894PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.