The NPIC6C4894PWJ is a 12-bit serial-in parallel-out shift register from Nexperia. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 4.5V to 5.5V. The device has 20 terminals and is packaged in a 4.40 mm plastic TSSOP-20 package. It is designed for use in automotive applications and is compliant with the Temperature Grade AUTOMOTIVE standard.
Nexperia NPIC6C4894PWJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | NPIC |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C4894PWJ to view detailed technical specifications.
No datasheet is available for this part.