
Automotive-grade 8-bit serial-in, serial-out shift register with open-drain outputs. Operates from a 2.3V to 5.5V supply, with a nominal supply voltage of 5V. Features positive edge triggering and rightward count direction. Packaged in a 16-pin QFN (R-PQCC-N16) with dimensions of 2.5mm x 3.5mm. Extended operating temperature range from -40°C to 125°C.
Nexperia NPIC6C596ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | NPIC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C596ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.