The NPIC6C596APW-Q100J is an 8-bit serial-in serial-out shift register from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and is packaged in a 4.4mm x 5mm TSSOP-16 package. It is powered by a supply voltage of 2.3V to 5.5V and is compliant with AEC-Q100 screening level.
Nexperia NPIC6C596APW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | NPIC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C596APW-Q100J to view detailed technical specifications.
No datasheet is available for this part.