8-bit serial-in/serial-out power logic shift register with open-drain outputs. Features positive edge triggering and right count direction. Operates with a supply voltage range of 2.3V to 5.5V, nominal 5V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Packaged in a 16-pin TSSOP (R-PDSO-G16) with dual terminal positions.
Nexperia NPIC6C596APWJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | NPIC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C596APWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.