The NPIC6C596BQ-Q100 is an 8-bit serial-in serial-out shift register from Nexperia. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a quad terminal position. It is available in a DHVQFN-16 package with dimensions of 2.5mm width and 3.5mm length. The shift register is designed for use with a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Nexperia NPIC6C596BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | NPIC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NPIC6C596BQ-Q100 to view detailed technical specifications.
No datasheet is available for this part.