
The NUP1301,215 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 80V and a maximum non-repetitive peak reverse power dissipation of 220mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a 3-pin TO-236AB package and is suitable for use in applications where transient voltage protection is required.
Nexperia NUP1301,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 220 |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NUP1301,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.