The NX1117C33Z is a 3.3V linear voltage regulator from Nexperia. It has a maximum input voltage of 20V and a minimum input voltage of 4.75V. The output voltage is nominally 3.3V with a minimum of 3.267V and a maximum of 3.333V. The regulator can supply a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C.
Nexperia NX1117C33Z technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NX1117C33Z to view detailed technical specifications.
No datasheet is available for this part.