Nexperia NX1117C50Z technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NX1117C50Z to view detailed technical specifications.
No datasheet is available for this part.