Nexperia NZH10C,135 technical specifications.
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NZH10C,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.