
The Nexperia NZH27C,115 is a single zener diode with a nominal voltage of 27V and a tolerance of 2.5%. It has a maximum zener impedance of 45 and a maximum reverse leakage current of 0.04mA. The diode is available in a surface mount SOD-123F package with a maximum package length of 2.7mm, width of 1.7mm, and height of 1.2mm. It operates over a temperature range of -55 to 150°C.
Nexperia NZH27C,115 technical specifications.
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 27V |
| Maximum Zener Impedance | 45Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 0.04uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NZH27C,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.