Nexperia PBHV8215Z,135 technical specifications.
| Package/Case | SC-73 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 350V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1450mW |
| Minimum DC Current Gain | 100@100mA@10V|100@1A@10V|[email protected]@10V|55@2A@10V |
| Maximum Transition Frequency | 33(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBHV8215Z,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.