Nexperia PBLS4004Y,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBLS4004Y,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.