Nexperia PBLS6022D,115 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50@NPN|60@PNPV |
| Maximum Continuous DC Collector Current | 100@NPN|1500@PNPmA |
| Maximum Power Dissipation | 760mW |
| Typical Input Resistor | 4.7@NPNkOhm |
| Typical Resistor Ratio | 1@NPN |
| Maximum Base Emitter Saturation Voltage | 1@[email protected]|1.1@[email protected]@PNPV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mA@NPN|0.1@[email protected]|0.2@50mA@1A|0.17@100mA@1A|0.26@[email protected]@PNPV |
| Minimum DC Current Gain | 30@10mA@5V@NPN|180@100mA@2V|150@500mA@2V|140@1A@2V|[email protected]@2V@PNP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBLS6022D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.