Nexperia PBRP123YT,215 technical specifications.
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Continuous DC Collector Current | 800mA |
| Maximum Power Dissipation | 570mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.219 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@50mA|0.1@10mA@200mA|0.3@10mA@500mA|0.75@6mA@600mAV |
| Minimum DC Current Gain | 190@50mA@5V|230@300mA@5V|190@600mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBRP123YT,215 to view detailed technical specifications.
No datasheet is available for this part.