Nexperia PBSM5240PFH technical specifications.
| Package/Case | HUSON EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.61(Max) |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBSM5240PFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.