Nexperia PBSS304PX/DG,135 technical specifications.
| Package/Case | SOT-89 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 4.2A |
| Maximum Power Dissipation | 2100mW |
| Minimum DC Current Gain | [email protected]@2V|200@1A@2V|150@2A@2V|120@4A@2V|60@6A@2V |
| Maximum Transition Frequency | 130(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PBSS304PX/DG,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.