Nexperia PBSS3515VS technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS3515VS to view detailed technical specifications.
No datasheet is available for this part.