PNP bipolar junction transistor (BJT) designed for low VCEsat applications. Features a maximum operating temperature of 150°C and a 3-pin DFN package with bottom terminal positioning. This single-element transistor handles up to 40 V and 0.5 A.
Nexperia PBSS3540M,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS3540M,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.