Nexperia PBSS3540MB,315 technical specifications.
| Package/Case | DFN-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.36(Max) |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 590mW |
| Minimum DC Current Gain | 200@10mA@2V|150@100mA@2V|40@500mA@2V |
| Maximum Transition Frequency | 300(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBSS3540MB,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.