
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 20V maximum collector-emitter voltage and 4.3A maximum DC collector current. Offers a high power dissipation of 1100mW and a minimum DC current gain of 300 at 500mA and 2V. Packaged in a 3-pin SOT-23 (TO-236AB) with gull-wing leads, measuring 3mm x 1.4mm x 1mm. Operates across a temperature range of -55°C to 150°C.
Nexperia PBSS4021NT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 4.3A |
| Maximum Power Dissipation | 1100mW |
| Minimum DC Current Gain | 300@500mA@2V|300@1A@2V|300@2A@2V|150@4A@2V|100@6A@2V |
| Maximum Transition Frequency | 165(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBSS4021NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.