
NPN bipolar junction transistor (BJT) featuring low VCEsat for efficient switching. Rated for a maximum collector current of 3.8 A and a collector-emitter voltage of 60 V. Encased in a TO-236AB (SOT-23) 3-pin package with dual terminal positions. Operates up to a maximum ambient temperature of 150°C.
Nexperia PBSS4041NT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS4041NT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.