Nexperia PBSS4160DPN/DG,115 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 1@NPN|0.9@PNPA |
| Maximum Power Dissipation | 700mW |
| Minimum DC Current Gain | 250@1mA@5V|200@500mA@5V|100@1A@5V@NPN|200@1mA@5V|150@500mA@5V|100@1A@5V@PNP |
| Maximum Transition Frequency | 220(Typ)@NPN|185(Typ)@PNPMHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PBSS4160DPN/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.