
The PBSS5330X/DG,115 is a PNP bipolar junction transistor with a maximum collector-base voltage of 30V and a maximum collector-emitter voltage of 30V. It has a maximum power dissipation of 1600mW and a minimum DC current gain of 200 at various collector current and base voltage combinations. The transistor is available in a surface-mount SOT-89 package with a maximum package length of 4.6mm, width of 2.6mm, and height of 1.6mm. It operates over a temperature range of -65°C to 150°C.
Nexperia PBSS5330X/DG,115 technical specifications.
| Package/Case | SOT-89 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Mounting | Surface Mount |
| Jedec | TO-243 |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1600mW |
| Minimum DC Current Gain | [email protected]@2V|[email protected]@2V|175@1A@2V|140@2A@2V|100@3A@2V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PBSS5330X/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.