NPN bipolar junction transistor (BJT) in a SOT-89 package, featuring a low VCEsat for efficient operation. This single-element transistor offers a maximum operating temperature of 150°C and a 3-terminal configuration. Designed for high-voltage applications, it handles up to 100 V and 1 A.
Nexperia PBSS8110X,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS8110X,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.