
Board mount EMI/RFI filter featuring a 5-pin, flat-style RC circuit configuration. Offers a capacitance of 0.25, suitable for suppressing electromagnetic interference. Designed for surface-mount technology, operating within a temperature range of -40°C to 85°C. Compact dimensions of 1.22mm length and 0.82mm width ensure efficient board space utilization.
Nexperia PCMF1USB3SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.82 |
| Length | 1.22 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Capacitance | 0.25 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PCMF1USB3SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.