Nexperia PCMF2HDMI14SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.22 |
| Length | 1.62 |
| Number of Functions | 2 |
| Capacitance | 0.25 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PCMF2HDMI14SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.